- RS Stock No.:
- 518-1592
- Mfr. Part No.:
- PBSS4240Y,115
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
On back order for despatch 27/05/2025, delivery within 3 working days
Added
Price Each (In a Pack of 10)
HK$2.53
Units | Per unit | Per Pack* |
10 - 740 | HK$2.53 | HK$25.30 |
750 - 1490 | HK$2.468 | HK$24.68 |
1500 + | HK$2.43 | HK$24.30 |
*price indicative |
- RS Stock No.:
- 518-1592
- Mfr. Part No.:
- PBSS4240Y,115
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 2 A |
Maximum Collector Emitter Voltage | 40 V |
Package Type | UMT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 430 mW |
Minimum DC Current Gain | 350 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 40 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 230 MHz |
Pin Count | 6 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1 x 2.2 x 1.35mm |
Minimum Operating Temperature | -65 °C |