- RS Stock No.:
- 186-8494
- Mfr. Part No.:
- FDMA7632
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-8494
- Mfr. Part No.:
- FDMA7632
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
This device has been designed to provide maximum efficiency and thermal performance for synchronous buck converters. The low rDS(on) and gate charge provide excellent switching performance.
Max rDS(on) = 19 mΩat VGS = 10 V, ID = 9 A
Max rDS(on) = 30 mΩat VGS = 4.5 V, ID = 7 A
Low Profile - 0.8 mm maximum - in the new packageMicroFET 2x2 mm
Free from halogenated compounds and antimony oxides
Applications
This product is general usage and suitable for many different applications.
Max rDS(on) = 30 mΩat VGS = 4.5 V, ID = 7 A
Low Profile - 0.8 mm maximum - in the new packageMicroFET 2x2 mm
Free from halogenated compounds and antimony oxides
Applications
This product is general usage and suitable for many different applications.
Specifications
Attribute | Value |
---|---|
Package Type | MicroFET 2 x 2 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2.4 W |
Pin Count | 6 |
Number of Elements per Chip | 1 |
Dimensions | 2 x 2 x 0.75mm |
Maximum Operating Temperature | +150 °C |