- RS Stock No.:
- 186-7215
- Mfr. Part No.:
- SMUN5211T1G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7215
- Mfr. Part No.:
- SMUN5211T1G
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
Simplifies Circuit Design
Reduces Board Space
Reduces Component Count
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
Reduces Board Space
Reduces Component Count
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V dc |
Package Type | SC-70 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 297 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Resistor Ratio | 1 |
Base-Emitter Resistor | 10kΩ |
Typical Input Resistor | 10 kΩ |
Dimensions | 2.2 x 1.35 x 0.9mm |
Maximum Operating Temperature | +150 °C |