- RS Stock No.:
- 183-4932
- Mfr. Part No.:
- EMB11T2R
- Manufacturer:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 183-4932
- Mfr. Part No.:
- EMB11T2R
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Package Type | SOT-563 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Minimum DC Current Gain | 30 |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Typical Input Resistor | 10 kΩ |
Typical Resistor Ratio | 1 |
Base-Emitter Resistor | 10kΩ |
Dimensions | 1.7 x 1.3 x 0.45mm |
Maximum Operating Temperature | +150 °C |