- RS Stock No.:
- 183-4850
- Mfr. Part No.:
- DTD543ZETL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-4850
- Mfr. Part No.:
- DTD543ZETL
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Package Type | SOT-416 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Base-Emitter Resistor | 47kΩ |
Typical Input Resistor | 4.7 kΩ |
Typical Resistor Ratio | 10 |
Dimensions | 1.7 x 0.9 x 0.7mm |
Maximum Operating Temperature | +150 °C |