- RS Stock No.:
- 183-4744
- Mfr. Part No.:
- DTA143XU3T106
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-4744
- Mfr. Part No.:
- DTA143XU3T106
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
DTA143XU3 is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors, R1 = 4.7kΩ, R2 = 10kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC143X series
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC143X series
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Package Type | SOT-323 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Base-Emitter Resistor | 10kΩ |
Dimensions | 2.1 x 1.35 x 0.9mm |
Typical Resistor Ratio | 2.1 |
Typical Input Resistor | 4.7 kΩ |