- RS Stock No.:
- 153-2874
- Mfr. Part No.:
- PEMD48,115
- Manufacturer:
- Nexperia
On back order for despatch 28/05/2025, delivery within 3 working days
Added
Price Each (In a Pack of 100)
HK$1.283
Units | Per unit | Per Pack* |
100 + | HK$1.283 | HK$128.30 |
*price indicative |
- RS Stock No.:
- 153-2874
- Mfr. Part No.:
- PEMD48,115
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NPN/PNP resistor-equipped transistors, R1 = 47 kΩ, R2 = 47 kΩ and R1 = 2.2 kΩ, R2 = 47 kΩ, NPN/PNP double Resistor-Equipped Transist ors (RET) in small Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplifies circuit design
Low package height of 0.37 mm
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
Mobile applications
Built-in bias resistors
Simplifies circuit design
Low package height of 0.37 mm
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
Mobile applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN/PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-666 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Dual |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Input Resistor | 2.2 (PNP) kΩ, 47 (NPN) kΩ |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.7 x 1.3 x 0.6mm |
Typical Resistor Ratio | 1 |