ROHM, DTA014YUBTL PNP Resistor-equipped Transistor, -100 mA 50 V 10 kΩ, Ratio Of 4.7, Single, 3-Pin SOT-323FL
- RS Stock No.:
- 146-7120
- Mfr. Part No.:
- DTA014YUBTL
- Manufacturer:
- ROHM
250 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 250)
HK$0.634
Units | Per unit | Per Pack* |
250 - 250 | HK$0.634 | HK$158.50 |
500 - 1000 | HK$0.586 | HK$146.50 |
1250 - 2250 | HK$0.544 | HK$136.00 |
2500 - 12250 | HK$0.508 | HK$127.00 |
12500 + | HK$0.476 | HK$119.00 |
*price indicative |
- RS Stock No.:
- 146-7120
- Mfr. Part No.:
- DTA014YUBTL
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-323FL |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Minimum DC Current Gain | 80 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Resistor Ratio | 4.7 |
Dimensions | 2.1 x 1.35 x 1mm |
Typical Input Resistor | 10 kΩ |
Maximum Operating Temperature | +150 °C |
Base-Emitter Resistor | 47kΩ |