- RS Stock No.:
- 146-6995
- Mfr. Part No.:
- 2SCR554RTL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-6995
- Mfr. Part No.:
- 2SCR554RTL
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 1.5 A |
Maximum Collector Emitter Voltage | 80 V |
Package Type | SOT-346T (SC-96) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 300 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3 x 1.8 x 0.95mm |