- RS Stock No.:
- 144-5316
- Mfr. Part No.:
- HN1C01FU-GR,LF(T
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 144-5316
- Mfr. Part No.:
- HN1C01FU-GR,LF(T
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Dual NPN/NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 150 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-363 (SC-88) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 80 MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +125 °C |