- RS Stock No.:
- 544-929
- Mfr. Part No.:
- 2SC4488T-AN
- Manufacturer:
- Sanyo
N
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Pack of 5)
HK$2.42
Units | Per unit | Per Pack* |
5 - 20 | HK$2.42 | HK$12.10 |
25 - 95 | HK$1.61 | HK$8.05 |
100 - 245 | HK$1.51 | HK$7.55 |
250 - 995 | HK$1.41 | HK$7.05 |
1000 + | HK$1.21 | HK$6.05 |
*price indicative |
- RS Stock No.:
- 544-929
- Mfr. Part No.:
- 2SC4488T-AN
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
NPN Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | NMP |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Maximum Collector Base Voltage | 120 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 120 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 6.9 x 2.5 x 4.5mm |
Maximum Operating Temperature | +150 °C |