- RS Stock No.:
- 544-901
- Mfr. Part No.:
- 2SC3601E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Pack of 5)
HK$10.20
Units | Per unit | Per Pack* |
5 - 20 | HK$10.20 | HK$51.00 |
25 - 95 | HK$6.95 | HK$34.75 |
100 - 245 | HK$6.65 | HK$33.25 |
250 - 995 | HK$5.95 | HK$29.75 |
1000 + | HK$5.35 | HK$26.75 |
*price indicative |
- RS Stock No.:
- 544-901
- Mfr. Part No.:
- 2SC3601E
- Manufacturer:
- Sanyo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
NPN Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 150 mA |
Maximum Collector Emitter Voltage | 200 V |
Package Type | TO-126 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.2 W |
Maximum Collector Base Voltage | 200 V |
Maximum Emitter Base Voltage | 4 V |
Maximum Operating Frequency | 400 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 11 x 8 x 2.7mm |