- RS Stock No.:
- 544-890P
- Mfr. Part No.:
- 2SC2839E-SPA-AC
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 544-890P
- Mfr. Part No.:
- 2SC2839E-SPA-AC
- Manufacturer:
- Sanyo
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
NPN Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 30 mA |
Maximum Collector Emitter Voltage | 20 V |
Mounting Type | Through Hole |
Maximum Power Dissipation | 150 mW |
Number of Elements per Chip | 1 |