- RS Stock No.:
- 544-834P
- Mfr. Part No.:
- 2SA2209-TL-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 544-834P
- Mfr. Part No.:
- 2SA2209-TL-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 15 A |
Maximum Collector Emitter Voltage | -50 V |
Package Type | TP |
Mounting Type | Through Hole |
Maximum Power Dissipation | 20 W |
Maximum Collector Base Voltage | -50 V |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 120 MHz |
Pin Count | 4 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.5 x 2.3 x 5.5mm |