- RS Stock No.:
- 544-755P
- Mfr. Part No.:
- 2SA1669-TB-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 544-755P
- Mfr. Part No.:
- 2SA1669-TB-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PNP Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 50 mA |
Maximum Collector Emitter Voltage | -15 V |
Package Type | CP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Maximum Collector Base Voltage | -20 V |
Maximum Emitter Base Voltage | -3 V |
Maximum Operating Frequency | 3000 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.9 x 1.5 x 1.1mm |
Maximum Operating Temperature | +150 °C |