- RS Stock No.:
- 249-5410
- Mfr. Part No.:
- N8754A (No GPIB)
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 27/12/2024, delivery within 1 working days
Price Each
HK$90,207.32
Units | Per unit |
---|---|
1 + | HK$90,207.32 |
- RS Stock No.:
- 249-5410
- Mfr. Part No.:
- N8754A (No GPIB)
- Manufacturer:
- Keysight Technologies
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 5000W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-20V and 250A.
Built-in voltage and current measurement
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Specifications
Attribute | Value |
---|---|
Series | N8700 |
Model Number | N8754A |
Number of Outputs | 1 |
Rack Units | 2 U |
Output Voltage | 20V |
Output Current | 250A |
Power Rating | 5kW |
Bench Power Supply Type | Programmable DC Power Supply |
Type | DC Power Supply |