SKF Speedi-Sleeve Bearing Speed Sleeve For Use With Radial Shaft Seals, 99254
- RS Stock No.:
- 719-2181
- Mfr. Part No.:
- 99254
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)**
HK$351.90
3 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$250.00
Real time qty checker
Units | Per unit |
---|---|
1 - 5 | HK$351.90 |
6 - 11 | HK$339.30 |
12 + | HK$326.80 |
**price indicative
- RS Stock No.:
- 719-2181
- Mfr. Part No.:
- 99254
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Speed Sleeve | |
Inner Diameter | 65mm | |
Outer Diameter | 72.39mm | |
Dimensions | 65 x 72.39 x 22.99mm | |
Series | Speedi-Sleeve | |
For Use With | Radial Shaft Seals | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Speed Sleeve | ||
Inner Diameter 65mm | ||
Outer Diameter 72.39mm | ||
Dimensions 65 x 72.39 x 22.99mm | ||
Series Speedi-Sleeve | ||
For Use With Radial Shaft Seals | ||
Related links
- SKF Speedi-Sleeve Bearing Speed Sleeve For Use With Radial Shaft Seals, 99294
- SKF Speedi-Sleeve Bearing Speed Sleeve For Use With Shaft, 99147
- SKF Speedi-Sleeve Bearing Speed Sleeve, 99157
- SKF Speedi-Sleeve Bearing Speed Sleeve, 99177
- SKF Speedi-Sleeve Bearing Speed Sleeve, 99078
- SKF Speedi-Sleeve Bearing Speed Sleeve, 99196
- SKF Speedi-Sleeve Bearing Speed Sleeve, 99128
- SKF Speedi-Sleeve Bearing Speed Sleeve, 99106