- RS Stock No.:
- 209-3709
- Mfr. Part No.:
- H 3034
- Manufacturer:
- SKF
1 In stock for delivery within 3 working days
Added
Price Each
HK$4,129.65
Units | Per unit |
1 + | HK$4,129.65 |
- RS Stock No.:
- 209-3709
- Mfr. Part No.:
- H 3034
- Manufacturer:
- SKF
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The SKF adapter sleeves which is used to adjust to the shaft diameter so that wider diameter tolerances can be permitted compared to the seat of a bearing with a cylindrical bore. The sleeves is required to complement bearings and SKF supplies a wide assortment of bearing accessories such as adapter sleeves, withdrawal sleeves and lock nuts.
Enabling quick and easy mounting onto shaft
Specifications
Attribute | Value |
---|---|
Type | Bearing Adapter Sleeve |
Inner Diameter | 150mm |
Dimensions | 150 mm x 101mm |