BBC micro:bit Club Bundle with 10 Boards

Stock information currently inaccessible
RS Stock No.:
233-1190
Mfr. Part No.:
BBC MICRO BIT CLUB V2.2 CN
Manufacturer:
MicroBit
Find similar products by selecting one or more attributes.
Select all

Brand

MicroBit

Product Name

BBC micro:bit Club Bundle with 10 Boards

COO (Country of Origin):
CN
The BBC micro:bit is a pocket sized computer that has been designed to make coding fun and easy to learn. The micro:bit Club bundle is the ideal choice for teaching and classroom settings as it contains 10 x micro:bit v2 boards as well as 10 x USB cables and 10 x battery holders & 20 x AAA batteries, so you can get powered up and programming straight away. Don’t let it’s small size fool you, even though the micro:bit measures in at only 4cm x 5cm, this tiny computer has an powerful ARM Cortex m4 processor and 512KB of flash to store your programmes on. The latest version of micro:bit v2 is backwards compatible with previous version of the micro:bit as well as software and equipment. As well as more memory and a CPU upgrade, it also has a higher power output of 200mA to accessories. The edge connectors also have small indentation to stop clips slipping off.

The micro:bit v2 is available in 4 colours and has various individually programmable inputs and outputs including a 5x5 LED matrix display, user control buttons, speakers Bluetooth connectivity and newly added speaker and microphone. The micro:bit v2 also features a temperature sensor, accelerometer, touch sensitive logo, and a built in sleep/off mode.

The micro:bit Club Contents


10 x micro:bit v2 board - available in 4 colours red, yellow, green & blue (please note we cannot select the colour of the micro:bit you will receive)
10 x micro USB cables
10 x battery holders
20 x AAA Batteries

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy