- RS Stock No.:
- 133-0140
- Mfr. Part No.:
- BQ296103DSGT
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 133-0140
- Mfr. Part No.:
- BQ296103DSGT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Battery Authentication & Identification, Texas Instruments
SHA-1 secure authentication for counterfeit detection and avoidance
Identification for storing unique serial numbers or data
Identification for storing unique serial numbers or data
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | WSON |
IC Type | Battery Fuel Gauge IC |
Pin Count | 8 |
Typical Operating Supply Voltage | -0.3 to 30 V |
Dimensions | 2.1 x 2.1 x 0.75mm |
Length | 2.1mm |
Width | 2.1mm |
Height | 0.75mm |
Maximum Operating Temperature | +110 °C |
Maximum Output Current | 14 mA, 4.5mA |
Maximum Output Voltage | 30 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 500µA |
Minimum Output Voltage | -0.3 V |