- RS Stock No.:
- 260-3007
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Price Each
HK$759.40
Units | Per unit |
---|---|
1 + | HK$759.40 |
- RS Stock No.:
- 260-3007
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 12V Lead-Acid Battery Charger- 105 W
Lead-acid batteries are known for their ability to deliver high current and substantial power; however, they will need charging to keep them in tip-top condition and working order. Our lead-acid battery charger delivers safe reliable charging, perfect for batteries in automotive vehicles, uninterruptible power supplies (UPS), boats, and solar power systems.
Why Would You Choose This Battery Charger?
The high-quality Automatic 3 Stage 12V Lead Acid Battery Charger from RS PRO benefits from 7A charge current and aluminium impact-resistant casing. It is also supplied with UK and EU mains leads & crocodile clip connectors.
Features and Benefits
- 3 Stage Charge Control (Fast/Normal/Float)
- Automatic transfer to Float Voltage on Full charge
- LED Charge Indicators Included
- Reverse Polarity Protected
- Short Circuit Output Protected
- Comes with fused UK & EU Mains Lead
- RoHS & CE Directive Compliant
Specifications
- Input Voltage: 90V AC to 264V AC
- Input Current: 2.1∼1.6A, 115V AC/230V AC
- Efficiency: 82% Typ. At full load
- Plug Type: EU; UK
- Number of Charge Stages: 3
- DC Lead Length: 1.2m fitted with XLR (P1: + / P2: -)
- Weight 0.8kg
Output Data
- Charge Current: 7.0A
- Output Voltage: 13.7 ∼ 14.6V DC
- Maximum Output Power: 105 W
- Output Connectors: XLR (P1: + / P2: -)
Dimensions
- Length:180 mm x Width:88 mm x Height:47 mm
Applications
- Car Batteries
- Motorcycle Batteries
Note
When using a lead-acid battery charger, it's important to follow the manufacturer's instructions and safety guidelines to ensure proper charging and maximize the battery's lifespan.
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 13.7V |
Number of Cells Charged | 1 |
Charge Current | 7A |
Plug Type | EU, UK |
Number of Batteries Charged | 1 |
Input Voltage | 90→ 264V ac |
Batteries Included | No |
Maximum Output Power | 105W |
Number of Charge Stages | 3 |
Weight | 0.8kg |