- RS Stock No.:
- 729-9109
- Mfr. Part No.:
- ECG 14W (HK)
- Manufacturer:
- Osram
- RS Stock No.:
- 729-9109
- Mfr. Part No.:
- ECG 14W (HK)
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Type | Single Batten |
Batten Type | Single |
Wattage | 14 W |
Lamp Type | Fluorescent |