- RS Stock No.:
- 909-2376
- Mfr. Part No.:
- SAB 7560 Au / GE
- Manufacturer:
- Schutzinger
Discontinued product
- RS Stock No.:
- 909-2376
- Mfr. Part No.:
- SAB 7560 Au / GE
- Manufacturer:
- Schutzinger
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schutzinger CAT III Safety Socket
Brought to you by Schutzinger, these CAT III safety sockets are suitable for mounting in panels up to a maximum of 6 mm thick. The M12 threaded body has a spring washer and solder tab termination, to assure a simple and reliable connection to 4 mm plugs.
Features and Benefits
• CAT III 4 mm socket
• Polymid body
• Solder tab termination
• Maximum torque of fastening nut is 45 Ncm
• Polymid body
• Solder tab termination
• Maximum torque of fastening nut is 45 Ncm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1kV |
Current Rating | 32A |
Contact Plating | Gold |
Length | 41mm |
Insulation Material | Nylon 66 |