Hirschmann Test & Measurement Blue Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V ac/dc, Gold
- RS Stock No.:
- 884-9042
- Mfr. Part No.:
- 972359102
- Manufacturer:
- Hirschmann Test & Measurement
25 In stock for delivery within 4 working days
Price Each (In a Pack of 5)
HK$19.89
Units | Per unit | Per Pack* |
---|---|---|
5 + | HK$19.89 | HK$99.45 |
*price indicative
- RS Stock No.:
- 884-9042
- Mfr. Part No.:
- 972359102
- Manufacturer:
- Hirschmann Test & Measurement
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SEB 2630 S1.9, Hirschmann CAT II 4mm Safety Series, Contact Protected Socket with Solder Pin
SEB 2630 S1.9, Hirschmann CAT II 4mm safety series, 4mm diameter built-in socket that is contact-protected, with a 1.9 mm soldering spike of gold-plated brass construction. These safety connectors are ideal for installation into switchpanels and equipment chassis with wall thicknesses up to 6 mm. The soldering spike can be soldered into printed boards if desired.
Features
Rated at 24A 1000V AC/DC
CAT II
CAT II
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 36mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | PA |