Hirschmann Test & Measurement Brown Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V ac/dc, Nickel
- RS Stock No.:
- 787-2726
- Mfr. Part No.:
- 934097105
- Manufacturer:
- Hirschmann Test & Measurement
26 In stock for delivery within 4 working days
Price Each
HK$69.39
Units | Per unit |
---|---|
1 - 9 | HK$69.39 |
10 - 24 | HK$67.32 |
25 - 49 | HK$65.23 |
50 + | HK$63.85 |
- RS Stock No.:
- 787-2726
- Mfr. Part No.:
- 934097105
- Manufacturer:
- Hirschmann Test & Measurement
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAS S G CAT III 4mm Safety Plug Connectors
Hirschmann Test and Measurement LAS S G 4mm nickel plated brass cable safety plug connector with screw termination and a caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm safety connector plugs are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.
Rated voltage 1000 VAC/DC
Rated current 24A
CAT III
Spring loaded pin
Rated current 24A
CAT III
Spring loaded pin
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 1000V ac/dc |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 54.3mm |
Contact Material | Beryllium Copper, Brass |
Type | Banana Plug |
Insulation Material | Polyamide |