Hirschmann Test & Measurement Yellow Female Banana Connector, 4 mm Connector, M6 Thread, Solder Termination, 32A, 60V
- RS Stock No.:
- 280-8765
- Mfr. Part No.:
- 930166703
- Manufacturer:
- Hirschmann Test & Measurement
194 In stock for delivery within 3 working days
Price Each (In a Bag of 2)
HK$27.34
Units | Per unit | Per Bag* |
---|---|---|
2 - 18 | HK$27.34 | HK$54.68 |
20 - 98 | HK$25.225 | HK$50.45 |
100 + | HK$23.965 | HK$47.93 |
*price indicative
- RS Stock No.:
- 280-8765
- Mfr. Part No.:
- 930166703
- Manufacturer:
- Hirschmann Test & Measurement
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hirschmann Test & Measurement socket with insulated head and ring for installation in equipment chassis and switch panels up to 4 mm wall thickness. It comes with gold plated zinc die cast socket, with solder connection.
M6 thread
Solder connection
Temperature range -25 °C to +85 °C
Solder connection
Temperature range -25 °C to +85 °C
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | M6 Thread, Solder |
Voltage Rating | 60V dc |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Gold, Zinc |