- RS Stock No.:
- 209-9654
- Mfr. Part No.:
- TLDK1
- Manufacturer:
- BK Precision
9 In stock for delivery within 3 working days
Added
Price Each
HK$1,219.10
Units | Per unit |
1 + | HK$1,219.10 |
- RS Stock No.:
- 209-9654
- Mfr. Part No.:
- TLDK1
- Manufacturer:
- BK Precision
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The BK Precision 4-wire Kelvin test leads are designed for 2840 and 2841 DC resistance meters.
Voltage rating is 220VAC Current rating is 1A Red/black in colour
Specifications
Attribute | Value |
---|---|
Accessory Type | Test Lead |
For Use With | 2840 Series DC Resistance Meters |