Hirschmann Test & Measurement Female Banana Socket, 4 mm Connector, Solder Termination, 16A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 190-2698
- Mfr. Part No.:
- 930160000
- Manufacturer:
- Hirschmann Test & Measurement
The image is for reference only, please refer to product details and specifications
Available for back order.
Price 1 Box of 2000
HK$22,000.00
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | HK$22,000.00 | HK$11.00 |
5 + | HK$19,800.00 | HK$9.90 |
*price indicative
- RS Stock No.:
- 190-2698
- Mfr. Part No.:
- 930160000
- Manufacturer:
- Hirschmann Test & Measurement
Product overview and Technical data sheets
Legislation and Compliance
Product Details
BO 10, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement BO 10, CAT I 4mm nickel plated brass chassis mount test socket with M6 threaded body. This BO 10 series 4mm test socket is ideal for installation in equipment chassis and switch panels with a wall thickness from 1.5mm to 8mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 16A
CAT I
Screw mounting M6x0.75mm
Rated Current 16A
CAT I
Screw mounting M6x0.75mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Length | 16mm |
Type | Banana Socket |
Contact Material | Brass |