FAG 6305-C-2HRS Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D
- RS Stock No.:
- 260-0805
- Mfr. Part No.:
- 6305-C-2HRS
- Manufacturer:
- FAG
Subtotal (1 unit)**
HK$98.80
54 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$98.80 |
**price indicative
- RS Stock No.:
- 260-0805
- Mfr. Part No.:
- 6305-C-2HRS
- Manufacturer:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | FAG | |
Inside Diameter | 25mm | |
Outside Diameter | 62mm | |
Race Width | 17mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Sealed | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 11.5kN | |
Dynamic Load Rating | 26.5kN | |
Bore Type | Parallel | |
Bearing Series | 3 Medium | |
Partial Bearing Code | 6305 | |
Race Type | Plain | |
Select all | ||
---|---|---|
Manufacturer FAG | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 11.5kN | ||
Dynamic Load Rating 26.5kN | ||
Bore Type Parallel | ||
Bearing Series 3 Medium | ||
Partial Bearing Code 6305 | ||
Race Type Plain | ||