SKF 6202-2Z/C3WT Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D
- RS Stock No.:
- 207-7109
- Mfr. Part No.:
- 6202-2Z/C3WT
- Manufacturer:
- SKF
Subtotal (1 unit)**
HK$114.90
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$114.90 |
**price indicative
- RS Stock No.:
- 207-7109
- Mfr. Part No.:
- 6202-2Z/C3WT
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Inside Diameter | 15mm | |
Outside Diameter | 35mm | |
Race Width | 11mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Sealed | |
Bearing Clearance | C3 | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 1 | |
Static Load Rating | 3.75kN | |
Dynamic Load Rating | 8.06kN | |
Clearance Code | C3 | |
Bore Type | Parallel | |
Bearing Series | 2 Light | |
Partial Bearing Code | 6202 | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance C3 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 3.75kN | ||
Dynamic Load Rating 8.06kN | ||
Clearance Code C3 | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Partial Bearing Code 6202 | ||