- RS Stock No.:
- 168-2645
- Mfr. Part No.:
- 4314NNT
- Manufacturer:
- ebm-papst
10 In stock for delivery within 3 working days
Price Each
HK$751.42
Units | Per unit |
1 - 4 | HK$751.42 |
5 - 11 | HK$728.86 |
12 - 24 | HK$706.32 |
25 - 49 | HK$691.29 |
50 + | HK$676.26 |
- RS Stock No.:
- 168-2645
- Mfr. Part No.:
- 4314NNT
- Manufacturer:
- ebm-papst
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst 4300N Series Axial Fan
The ebm-papst 4300N series is a square-shaped DC axial fan. Its housing and impeller are made of plastic with ball bearing system. This fan has speed limit alarm, PWM and analogue control unit. It has external and internal temperature sensors. The fan has an electrical rating of 24VDC, 165mA and 4W with a speed of 2700rpm.
Features and Benefits
• Auto restart capability
• Low noise level
• Moisture protection
• Operating temperature rabges between -20°C and 75°C
• Low noise level
• Moisture protection
• Operating temperature rabges between -20°C and 75°C
Applications
• Air conditioner
• Heating and ventilation
• Industrial electronics
• Refrigeration
• Heating and ventilation
• Industrial electronics
• Refrigeration
Certifications
• CCC
• CE certified
• CSA certified
• EAC approved
• UL approved
• VDE approved
• CE certified
• CSA certified
• EAC approved
• UL approved
• VDE approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 4W |
Width | 119mm |
Depth | 32mm |
Termination Type | Lead Wire |
Dimensions | 119 x 119 x 32mm |
Air Flow | 190m³/h |
Noise Level | 41dB |
Fan Speed | 2700rpm |
Sensor Type | Temperature |
Bearing Type | Ball |