- RS Stock No.:
- 219-8466
- Mfr. Part No.:
- 111544052
- Manufacturer:
- Van Damme
On back order for despatch 03/05/2024, delivery within 3 working days
Added
Price Each
HK$424.39
Units | Per unit |
1 + | HK$424.39 |
- RS Stock No.:
- 219-8466
- Mfr. Part No.:
- 111544052
- Manufacturer:
- Van Damme
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Van Damme HD Vision flexible coaxial RG6/U cable terminated with Van Damme True 75 Ohm 12GHz precision BNC connectors. This cable meet the requirements SMPTE 292M, 424M, 425M, ST 2081 & ST 2082. It is used for HD-SDI digital video and analogue video. The length of the cable is 3 m.
Stranded flexible cable
Supplied with violet strain relief boots
Hand assembled in the UK
RoHS compliant
Supplied with violet strain relief boots
Hand assembled in the UK
RoHS compliant
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | BNC |
Connector 2 | BNC |
Coaxial Type | RG6/U |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 3m |
Sheath Colour | Black |