- RS Stock No.:
- 213-4028
- Mfr. Part No.:
- M83513/03-B04C
- Manufacturer:
- Amphenol Canada
25 In stock for delivery within 3 working days
Added
Price Each
HK$1,480.82
Units | Per unit |
1 - 24 | HK$1,480.82 |
25 - 99 | HK$1,436.39 |
100 + | HK$1,393.31 |
- RS Stock No.:
- 213-4028
- Mfr. Part No.:
- M83513/03-B04C
- Manufacturer:
- Amphenol Canada
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
The Amphenol Canada's micro connectors provide small inter-connect solutions, which will exceed the requirements of the US military standard M83513.It has 15 insert arrangement. It has crimp termination and M22759/11-26-(*) wire type with cadmium shell fi
Amphenol design not like other stamped and formed designs
One piece contact with equally spaced compliant tines
Tighter control over plating process
Uniform Plating thickness
Integrated closed engaging end ensures uniform insertion forces
Low mating/unmating force
Preferred contact for space and satellite applications
One piece contact with equally spaced compliant tines
Tighter control over plating process
Uniform Plating thickness
Integrated closed engaging end ensures uniform insertion forces
Low mating/unmating force
Preferred contact for space and satellite applications
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
D-Sub Shell Size | B |
Series | M83513 |