- RS Stock No.:
- 195-5881
- Mfr. Part No.:
- AT04-12PA-BL04
- Manufacturer:
- Amphenol Industrial
On back order for despatch 19/08/2024, delivery within 3 working days
Added
Price Each (In a Box of 50)
HK$58.881
Units | Per unit | Per Box* |
50 - 50 | HK$58.881 | HK$2,944.05 |
100 - 150 | HK$57.409 | HK$2,870.45 |
200 + | HK$56.526 | HK$2,826.30 |
*price indicative |
- RS Stock No.:
- 195-5881
- Mfr. Part No.:
- AT04-12PA-BL04
- Manufacturer:
- Amphenol Industrial
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Available in positions 2, 3, 4, 6, 8, 12
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
12 Position Receptacle Flange Mount Connector, Pin, Gray, Keyed A, Enhanced Key
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 12 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Panel Mount |
Series | AT |
Colour | Grey |
IP Rating | IP67 |
Height | 35.6mm |
Width | 55.4mm |
Depth | 50.6mm |
Housing Material | Thermoplastic |
Series Number | AT04 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |