Amphenol Industrial, AT Automotive Connector Plug 6 Way
- RS Stock No.:
- 195-5754
- Mfr. Part No.:
- AT04-6P-EP14
- Manufacturer:
- Amphenol Industrial
On back order for despatch 18/10/2024, delivery within 3 working days
Price Each
HK$48.92
Units | Per unit |
---|---|
1 - 6 | HK$48.92 |
7 - 12 | HK$47.94 |
13 + | HK$46.98 |
- RS Stock No.:
- 195-5754
- Mfr. Part No.:
- AT04-6P-EP14
- Manufacturer:
- Amphenol Industrial
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Sine Systems HYPERBUSS™ AT Receptacle Connectors are are a high-performance, cost-effective solution used in a variety of interconnect applications where a common bussed electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ AT Receptacle Connectors are intermateable with standard AT Series™ Plugs as well as industry standard connectors.
Sealed Integrated Bussed Feedback Assembly
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
AT04-6P-EP14 6-way receptacle, (2) 3 pin busbar=13 amps, nickel plating, black. Contacts included.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 3 |
Current Rating | 13A |
Series | AT |
Colour | Black |
IP Rating | IP67 |
Height | 24.4mm |
Width | 21mm |
Depth | 47.9mm |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Contact Plating | Nickel Plated |
Series Number | AT04 |
Minimum Operating Temperature | -55°C |