- RS Stock No.:
- 194-9841
- Mfr. Part No.:
- ATF13-08PB-BM13
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 194-9841
- Mfr. Part No.:
- ATF13-08PB-BM13
- Manufacturer:
- Amphenol Industrial
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Amphenol Sine Systems BoardLock™ Family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 25A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series™ components and are compatible with other industry standard mating connectors.
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | PCB |
Series | AT BoardLock |
Colour | Black |
Termination Method | Screw |
IP Rating | IP67 |
Height | 23.48mm |
Width | 36.8mm |
Housing Material | Thermoplastic |
Depth | 29.9mm |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Maximum Operating Temperature | +125°C |
Series Number | ATF13 |
Minimum Operating Temperature | -55°C |