Amphenol Industrial, ATM Automotive Connector Socket 12 Way, Crimp Termination
- RS Stock No.:
- 174-1618
- Mfr. Part No.:
- ATM04-12PA
- Manufacturer:
- Amphenol Industrial
16 In stock for delivery within 4 working days
Price Each (In a Pack of 2)
HK$23.74
Units | Per unit | Per Pack* |
---|---|---|
2 - 48 | HK$23.74 | HK$47.48 |
50 - 98 | HK$23.215 | HK$46.43 |
100 + | HK$22.715 | HK$45.43 |
*price indicative
- RS Stock No.:
- 174-1618
- Mfr. Part No.:
- ATM04-12PA
- Manufacturer:
- Amphenol Industrial
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 12 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 20.2mm |
Width | 40.2mm |
Housing Material | Thermoplastic |
Depth | 43.7mm |
Minimum Operating Temperature | -55°C |
Series Number | 04 |
Maximum Operating Temperature | +125°C |
Corded | Yes |