Deutsch DTP 2-way Automotive Connector Backshell Housing, DTP06-2S-CE09
- RS Stock No.:
- 349-907
- Distrelec Article No.:
- 301-96-939
- Mfr. Part No.:
- DTP06-2S-CE09
- Manufacturer:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
HK$83.99
FREE delivery for orders over HK$250.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | HK$83.99 |
| 10 - 24 | HK$77.29 |
| 25 + | HK$69.66 |
*price indicative
- RS Stock No.:
- 349-907
- Distrelec Article No.:
- 301-96-939
- Mfr. Part No.:
- DTP06-2S-CE09
- Manufacturer:
- Deutsch
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Sub Type | Housing | |
| Product Type | Automotive Connector Backshell | |
| Series | DTP | |
| Colour | Black | |
| Width | 18.06mm | |
| Height | 47.42mm | |
| Number of Contacts | 2 | |
| For Use With | DEUTSCH DTP PLUG | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Sub Type Housing | ||
Product Type Automotive Connector Backshell | ||
Series DTP | ||
Colour Black | ||
Width 18.06mm | ||
Height 47.42mm | ||
Number of Contacts 2 | ||
For Use With DEUTSCH DTP PLUG | ||
Standards/Approvals RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- DE
The Deutsch Housing Deutsch DTP plug 2-pole long neck is black in color .
Iron and Steel sanction compliance
REACH compliance
RoHS 3 compliance
Related links
- Deutsch DTP 2-way Automotive Connector Backshell Housing, DTP04-2P-EE01
- Deutsch, DTP Polybutylene Terephthalate 2 Way Wedge Lock for use with 2 WAY Plug
- Deutsch 6.71 mm Pitch 1 Row Straight
- Deutsch DT 6-way Automotive Connector Backshell Housing, DT06-6S-E008
- Deutsch DT 2-way Automotive Connector Backshell Housing, DT04-2P-CE04
- Deutsch DT 3-way Automotive Connector Backshell Housing, DT04-3P-CE04
- Deutsch DTM 8-way Automotive Connector Backshell Housing, DTM06-08SA
- Deutsch, DTP Automotive Connector Male Grey Cable 4 Way Crimp Termination