- RS Stock No.:
- 189-8759
- Mfr. Part No.:
- MAX9850ETI+
- Manufacturer:
- Maxim Integrated
The image is for reference only, please refer to product details and specifications
8 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 2)
HK$49.45
Units | Per unit | Per Pack* |
2 + | HK$49.45 | HK$98.90 |
*price indicative |
- RS Stock No.:
- 189-8759
- Mfr. Part No.:
- MAX9850ETI+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Audio Power Amplifiers, Maxim Integrated
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Audio Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 18 bit |
Conversion Rate | 48ksps |
Integral Nonlinearity Error | 91dB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 8 |
Maximum Settling Time | 0.6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 to 3.6 V |
Dimensions | 5.1 x 5.1 x 0.73mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |