Arduino UNO Rev 4 Wi-Fi

Bulk discount available

Subtotal (1 unit)*

HK$237.40

Add to Basket
Select or type quantity
In Stock
  • Plus 2,279 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9HK$237.40
10 - 24HK$229.30
25 +HK$221.70

*price indicative

RS Stock No.:
287-0670
Mfr. Part No.:
ABX00087_CN
Manufacturer:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

UNO Rev 4 Wi-Fi

Kit Classification

Arduino Board

Processor Part Number

RA4M1

Revision

4

COO (Country of Origin):
IT
Introducing the latest additions to the esteemed Arduino UNO family, the Arduino UNO R4 range. Building upon the beloved features of the UNO family, the UNO R4 range boasts a potent 32-bit microcontroller and remarkable new functionalities, making it an exceptional prototyping tool suitable for beginners and experienced electronics enthusiasts alike. This particular variant is the UNO R4 WiFi.

What sets the Arduino UNO R4 WiFi apart?


Impressive New Features: The UNO R4 WiFi introduces a host of remarkable peripherals, including a 12-bit digital-to-analog converter (DAC), Controller Area Network (CAN) BUS, operational amplifier (OP AMP), and Serial Wire Debug (SWD) port. These additions unlock a realm of new possibilities, allowing makers to create innovative solutions and advanced projects.

Seamless Wireless Connectivity: With the UNO R4 WiFi, you can effortlessly embark on IoT projects. Equipped with the remarkable ESP32-S3-MINI coprocessor that enhances the capabilities of the RA4M1 microcontroller, the UNO R4 WiFi enables easy connection to the internet through its built-in WiFi and Bluetooth Low Energy functionality.

Onboard LED Matrix: The UNO R4 WiFi features a vibrant 96-dot LED matrix, perfectly suited for creative projects involving animations or visualizing sensor data without the need for additional hardware.

Qwiic I2C Connector: Including an industry-standard Qwiic I2C connector, the UNO R4 WiFi facilitates rapid prototyping. Not only that, it enables compatibility with a wide range of modules that can be connected via I2C, significantly expanding the capabilities of the UNO R4 and allowing for the effortless creation of customized projects.

Diagnostics for Runtime Errors: The UNO R4 WiFi incorporates a built-in error detection mechanism that alerts you to any operations that could potentially cause the board to crash. This ensures you can develop your solutions with peace of mind and minimize the risk of issues.

Backward Compatibility: UNO R4 maintains the same pinout and 5V operating voltage as the UNO R3, enabling easy migration of existing shields or projects to the UNO R4.

Ample Memory and Enhanced Clock Speed: With 16 times more memory and a clock speed three times faster, the UNO R4 Minima excels at precise calculations and effortlessly handles complex projects.

Reliable and Robust Device: UNO R4 boards incorporate several protective features, such as overcurrent protection on the pins of the RA4M1, and the circuitry is designed to prevent wiring errors, reducing the risk of board damage. Furthermore, the board can be powered up to 24V.

Efficient Debugging: The UNO R4 Minima boasts an onboard SWD port, offering a straightforward and reliable method for debugging any issues by simply connecting a third-party debugging probe.

Technical Specifications


MCU: R7FA4M1AB3CFM#AA0 (Arm cortex M4)

Memory: 256KB Flash / 32KB SRAM

Operating Voltage: 5V

Input Voltage 6-24V

Clock Speed: 48 MHz

Programming Port: USB-C

WiFi/BLE: ESP32-S3-MINI

LED Matrix: 12x8 (96 red LEDs)

Additional Connections: Qwiic Connector, OFF Pin, VRTC Pin

Digital Pins: 14

PWM: 6

ADC: 6

DAC: 1 (12 bit)

SPI: 1

I2C: 1

CAN: 1

What is Arduino?


Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. It’s designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.