Arduino Nano ESP32 with Headers
- RS Stock No.:
- 287-0669
- Mfr. Part No.:
- ABX00083_CN
- Manufacturer:
- Arduino
Bulk discount available
Subtotal (1 unit)*
HK$179.60
FREE delivery for orders over HK$250.00
New product - Preorder today
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | HK$179.60 |
| 10 - 24 | HK$172.60 |
| 25 + | HK$167.50 |
*price indicative
- RS Stock No.:
- 287-0669
- Mfr. Part No.:
- ABX00083_CN
- Manufacturer:
- Arduino
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | Nano ESP32 with Headers | |
| Kit Classification | Arduino Board | |
| Processor Part Number | NORA-W106 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name Nano ESP32 with Headers | ||
Kit Classification Arduino Board | ||
Processor Part Number NORA-W106 | ||
- COO (Country of Origin):
- IT
Introducing the Nano ESP32, a powerful new addition to the iconic Arduino Nano ecosystem. This little board brings the power of the popular ESP32-S3 to with the support of the Arduino ecosystem, giving makers the perfect option to explore the world of Arduino and MicroPython programming. Whether you're a beginner keen to step into the world of IoT or MicroPython, or an experienced maker looking to incorporate it into your next product, the Nano ESP32 is the ideal solution to kick-start your IoT or MicroPython project with ease. It is available with or without headers.
Get ready to experience the perfect mix of accessibility, support, and power with the Arduino Nano ESP32 – where the Arduino brand you know and love meets the robust capabilities of the ESP32-SE, all in the compact Nano form factor. With comprehensive and accessible setup steps youll have the Arduino ESP32 up and running in no time, no matter your level of experience!
Key benefits of the Arduino Nano ESP32
Compact form factor: Designed with the well-known Nano form factor in mind, this board's compact size makes it perfect for embedding in standalone projects.
Wireless connectivity: Harness the power of the ESP32-S3 microcontroller, well-known in the IoT realm, with full Arduino support for wireless and Bluetooth ® connectivity.
Arduino and MicroPython support: Seamlessly switch between Arduino and MicroPython programming with a few simple steps. Arduino even offer an introductory course for those new to the MicroPython world, so if youre a beginner you dont need to worry about getting started.
Monitor and control your projects from anywhere: Quickly and easily create IoT projects with just a few lines of code. Arduino setup takes care of security, allowing you to monitor and control your project from anywhere using the Arduino IoT Cloud app.
HID support: Simulate human interface devices, such as keyboards or mice, over USB, opening new possibilities for interacting with your computer.
Technical Specifications
Microcontroller: u-blox® NORA-W106 (ESP32-S3)
USB Connector: USB-C®
Pins: Built-in LED Pin: 13; Digital I/O Pins: 14; Analog Input Pins: 8; PWM Pins: 5; External Interrupts: All digital pins
Connectivity: Wi-Fi®: u-blox® NORA-W106 (ESP32-S3); Bluetooth®: u-blox® NORA-W106 (ESP32-S3)
Communication: UART: 1x, D0 (TX), D1, (RX); I2C: 1x, A4 (SDA), A5 (SCL); SPI: D11 (COPI), D12 (CIPO), D13 (SCK). Use any GPIO for Chip Select (CS).
Power: I/O Voltage: 3.3V; Input Voltage (Nominal): 5-18V; Source Current per I/O Pin: 40 mA; Sink Current per I/O Pin: 28 mA
Clock Speed: Processor: up to 240 MHz
Memory: ROM: 384 kB; SRAM 512 kB; External Flash: 128 Mbit (16 MB)
Dimensions: 18mm x 45mm
What is Arduino?
Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. Its designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.
