Arduino UNO Rev 4 Minima
- RS Stock No.:
- 287-0668
- Mfr. Part No.:
- ABX00080_CN
- Manufacturer:
- Arduino
Bulk discount available
Subtotal (1 unit)*
HK$131.20
FREE delivery for orders over HK$250.00
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | HK$131.20 |
| 10 - 24 | HK$126.10 |
| 25 + | HK$121.30 |
*price indicative
- RS Stock No.:
- 287-0668
- Mfr. Part No.:
- ABX00080_CN
- Manufacturer:
- Arduino
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | UNO Rev 4 Minima | |
| Kit Classification | Arduino Board | |
| Processor Part Number | RA4M1 | |
| Revision | 4 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name UNO Rev 4 Minima | ||
Kit Classification Arduino Board | ||
Processor Part Number RA4M1 | ||
Revision 4 | ||
- COO (Country of Origin):
- IT
Introducing the latest additions to the esteemed Arduino UNO family, the Arduino UNO R4 range. Building upon the well-established features of the beloved UNO family, the UNO R4 range incorporates a robust 32-bit microcontroller and introduces remarkable new features, positioning them as exceptional tools for prototyping and learning endeavors. This is the Arduino UNO R4 Minima.
Key benefits of the Arduino UNO R4 Minima
The Arduino UNO range is renowned for its user-friendly nature, durability, and accessibility. With the UNO R4 Minima, this renowned platform has reached new heights, setting a benchmark for prototyping and learning tools. The 32-bit microprocessor offers increased memory, expanded connectivity options, and enhanced connectors compared to previous generations. Combined with its affordability, the UNO R4 Minima becomes an ideal choice for novice creators.
Powerful performance at an affordable price: The UNO R4 Minima delivers impressive performance without compromising affordability. While providing exceptional features, this device aims to make high-end technology accessible to all.
Compatibility with previous generations: UNO R4 retains the same pinout and 5V operating voltage as the UNO R3, ensuring seamless migration of existing shields or projects to the UNO R4.
Exciting new features:The UNO R4 introduces several impressive peripherals, including a 12-bit DAC, CAN BUS, OP AMP, and SWD port. These additions unlock a realm of possibilities for creators to develop innovative solutions and advanced projects.
Ample memory and increased speed: With sixteen times more memory and a clock speed three times faster, the UNO R4 Minima effortlessly handles precise calculations and complex projects with ease.
Reliable robustness: UNO R4 boards encompass various protective features, such as overcurrent protection on the pins of the RA4M1, and meticulous circuit design that mitigates wiring errors, reducing the risk of board damage. Additionally, the board can be powered up to 24V.
Efficient debugging capabilities: The UNO R4 Minima incorporates an onboard SWD port, offering a straightforward and reliable method for debugging any issues by simply connecting a third-party debugging probe.
Technical specifications
MCU: R7FA4M1AB3CFM#AA0 (Arm cortex M4)
Memory: 256KB Flash / 32KB SRAM
Operating Voltage: 5V
Input Voltage: 6-24V
Clock Speed: 48 MHz
Programming Port: USB-C
Digital Pins: 14
PWM: 6
ADC: 6
DAC: 1 (12 bit)
SPI: 1
I2C: 1
CAN: 1
What is Arduino?
Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. Its designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.
