Arduino Mega 2560 Rev 3

Bulk discount available

Subtotal (1 unit)*

HK$301.50

Add to Basket
Select or type quantity
New product - Preorder today
  • 941 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9HK$301.50
10 - 24HK$290.50
25 +HK$280.30

*price indicative

RS Stock No.:
287-0667
Mfr. Part No.:
A000067_CN
Manufacturer:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

Mega 2560 Rev 3

Kit Classification

Arduino Board

Processor Part Number

ATmega2560

Revision

3

COO (Country of Origin):
IT
The Arduino Mega 2560 is a development board based on the ATmega2560 microcontroller. The Mega is designed to support more complex projects, in comparison to the UNO board which is more suitable for beginners. It’s perfect for use in 3D printing and robotics based projects.
The Arduino Mega 2560 is an update of the previous Mega board.

How is it powered?


The board can be used both standalone or connected to a PC. Simply connect it to an AC-to-DC adapter or battery, or connect it to your PC using a USB cable.

What else is on-board?


ATmega2560 Microcontroller

54 x digital I/O pins (14 can be used as PWM outputs)

16 x Analogue inputs

4 x UART

16MHz quartz crystal

1 x USB

1 x power jack

1 x ICSP header

1 x reset button

Technical Specifications


Operating Voltage: 5 V

FLASH memory: 256 KB

SRAM: 8 KB

EEPROM: 4 KB

Dimensions: 101.52 x 53.5 mm

What is Arduino?


Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. It’s designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.

Note


USB Cable and battery are not included.