Arduino UNO Rev 3

Bulk discount available

Subtotal (1 unit)*

HK$168.70

Add to Basket
Select or type quantity
New product - Preorder today
  • 1 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9HK$168.70
10 - 24HK$162.30
25 +HK$156.40

*price indicative

RS Stock No.:
287-0666
Mfr. Part No.:
A000066_CN
Manufacturer:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

UNO Rev 3

Kit Classification

Arduino Board

Processor Part Number

ATMega 16U2

Revision

3

COO (Country of Origin):
IT
The Arduino UNO is a development board which features the ATmega328P microcontroller (MCU). It is a perfect introduction to electronics and coding. The UNO also demonstrates the basics on sensors and actuators.

The UNO is the ideal, entry-level board for those who are new to developing on the Arduino platform. It’s a popular board as it is really robust when it comes to tinkering. For those more experienced, it’s still the perfect board for rapid prototyping.

Features and Benefits of Arduino Uno:


Microcontroller Board - the powerful ATmega328P microcontroller, capable of executing complex tasks with ease. Its 8-bit RISC architecture, operating at 16MHz, offers sufficient processing power for a wide array of applications.

Extensive Input/Output (I/O) Options – the Arduino Uno has a diverse range of digital and analogue I/O pins that allow seamless interaction with various sensors, actuators, and external components. With 14 digital I/O pins (of which 6 can be used as PWM outputs) and 6 analogue inputs, the board provides ample flexibility to accommodate numerous peripherals.

User-Friendly Development Environment – the integrated development environment (IDE) simplifies the programming process and offers a user-friendly interface, allowing developers to write, compile, and upload code effortlessly.

Broad Language Support - the Arduino programming language, based on Wiring, is beginner-friendly and enables rapid prototyping. Additionally, Arduino Uno supports numerous libraries, expanding its functionality and enabling developers to tap into a vast pool of resources.

Expansive Community – include passionate hobbyists, and professionals who actively contribute to the platform to share a wealth of knowledge, tutorials, and code examples, making it easier for users to learn, troubleshoot, and collaborate on projects.

Versatility – can cater to a broad spectrum of projects, from simple home automation systems and robotics to complex data logging and IoT applications.

Accessibility - Arduino Uno's beginner-friendly nature makes it accessible to users of all skill levels.

Rapid Prototyping - with its simplified programming environment, vast library support, and plug-and-play capabilities, Arduino Uno facilitates rapid prototyping.

What else is on-board?


ATmega328P Microcontroller

14 x digital I/O pins (6 can be used as PWM outputs)

6 x Analogue inputs

16MHz quartz crystal

1 x USB

1 x power jack

1 x ICSP header

1 x reset button

Technical Specifications


Operating voltage: 5 V

FLASH memory: 32 KB

SRAM: 2 K

EEPROM: 1 K

Size: 68.6 x 53.4 mm

Users of Arduino Uno:


Arduino Uno continues to be a leading choice for electronics enthusiasts, students, and professionals due to its versatility, user-friendly interface, and extensive community support. It is used by:

Hobbyists - an ideal platform for experimenting, creating interactive projects

Students and Educators - used in educational institutions to teach programming, electronics, and robotics. Its simplicity and educational resources make it an effective tool for students to learn essential STEM concepts while fostering creativity and problem-solving skills.

Professional Developers - for rapid prototyping, proof-of-concept development, and creating custom embedded system.

With its powerful microcontroller, wide range of I/O options, and accessibility, Arduino Uno empowers users to bring their innovative ideas to life efficiently and affordably. Whether you are a beginner or an experienced developer, Arduino Uno is a reliable and feature-rich tool to explore the limitless possibilities of electronics prototyping and DIY projects.

What is Arduino?


Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. It’s designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.

How simple is the Arduino Uno to use?


Very. The board contains everything it needs to support the ATmega328P MCU. Just connect it to PC via USB cable or connect it to an AC-to-DC battery.
The Arduino Software (IDE) is there to help but the UNO is a sturdy board. You can tinker to your heart’s content without having to worry too much about breaking it. And, if something does go wrong, you can always replace the chip.
There is also a community surrounding Arduino which is there with lots of support. So, if you’re ever stuck, just reach out for help. There is also tonnes of resource to help inspire you with your next project. https://www.arduino.cc/

Note


USB Cable and battery are not included.