Arduino Due Development Board

Bulk discount available

Subtotal (1 unit)*

HK$314.90

Add to Basket
Select or type quantity
Limited stock
  • 394 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9HK$314.90
10 - 24HK$306.60
25 +HK$296.20

*price indicative

RS Stock No.:
287-0664
Mfr. Part No.:
A000062_CN
Manufacturer:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

Due Development Board

Kit Classification

Arduino Board

Processor Part Number

ATSAM3X8E

Revision

3

COO (Country of Origin):
IT
The Arduino Due is a development board based on the Atmel SAM3X8E microcontroller. The SAM3X8E is a 32-bit, ARM Cortex M3.

How to get started:


The Arduino Due already has everything on-board to support the MCU. Simply connect it to a PC via microUSB cable or power it via an AC-to-DC adapter or battery. (Please note these are not included)

What else is on-board?


Atmel SAM3X8E Microcontroller

54 x digital I/O pins (12 can be used as PWM outputs)

12 x Analogue inputs

4x UARTS

84 MHz quartz crystal

1 x USB OTG

2 x DAC

2 x TWI

1 x power jack

1 x SPI header

1 x JTAG header

1 x reset button

1 x erase button

Technical Specifications


Operating Voltage: 3.3V

FLASH Memory: 512 KB

SRAM: 96 KB

Clock Speed: 84 MHz

Dimensions: 101.52 x 53.3 mm

Does it work with the Arduino Shields?


Yes, the Due board works with all available Arduino Shields that run at 3.3V and are compliant with the 1.0 Arduino pinout:

TWI: SDA and SCL pins that are near to the AREF pin.

IOREF: allows an attached shield with the proper configuration to adapt to the voltage provided by the board. This enables shield compatibility with a 3.3V board like the Due and AVR-based boards which operate at 5V.

An unconnected pin, reserved for future use.

Warning


The Arduino Due board runs at 3.3V (which is different to most other Arduino boards). Applying voltages higher than 3.3V to any I/O pin may cause damage.

What is Arduino?


Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. It’s designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.

The Arduino Community


The Arduino Project Book is there to help but there is also a huge community surrounding Arduino. So, if you are ever stuck or require some guidance with your projects, the Arduino site is full of content to keep you going. Or, if you find you are stuck for ideas to tinker about with, there’s plenty of projects on the site to give you some inspiration: http://labs.arduino.org/