Arduino Nano Development Board

Bulk discount available

Subtotal (1 unit)*

HK$179.60

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9HK$179.60
10 - 24HK$172.20
25 +HK$165.50

*price indicative

RS Stock No.:
287-0663
Mfr. Part No.:
A000005_CN
Manufacturer:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

Nano Development Board

Kit Classification

Arduino Board

Processor Part Number

ATmega328

Revision

2

COO (Country of Origin):
IT
The Arduino Nano 3.0 is a compact board featuring the ATmega328 microcontroller. It’s a complete, bread-board friendly development board which measures just 45 x 18 mm.

What’s different about the Arduino Nano?


Obviously its size makes the Arduino Nano stand out from the family. However it holds much of the same functionality of comparable boards. The main difference is lack of DC power jack and it works with a Mini-B USB cable, rather than a standard USB.

What’s on board?


ATmega328 MCU

22 x digital I/O pins (6 can be used as PWM outputs)

8 x Analogue inputs

16MHz crystal oscillator

1 x Mini-B USB

Technical Specifications


Operating voltage: 5V

FLASH memory: 32KB

SRAM: 2KB

EEPROM: 1KB

Dimensions: 45 x 18 mm

What is Arduino?


Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. It’s designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.

The Arduino Community


The Arduino Project Book is there to help but there is also a huge community surrounding Arduino. So, if you are ever stuck or require some guidance with your projects, the Arduino site is full of content to keep you going. Or, if you find you are stuck for ideas to tinker about with, there’s plenty of projects on the site to give you some inspiration: http://labs.arduino.org/