- RS Stock No.:
- 185-4483
- Manufacturer:
- RS PRO
12 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 2)
HK$69.87
Units | Per unit | Per Pack* |
2 - 8 | HK$69.87 | HK$139.74 |
10 + | HK$57.505 | HK$115.01 |
*price indicative |
- RS Stock No.:
- 185-4483
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical Bobbin Mount
The RS PRO male/female cylindrical bobbin mount has a thread size of M6 and dimensions of 20mm x 38mmx 18mm (diameter x height x stud length). This stainless steel (316 grade) bobbin mount has a shore hardness of 55ShoreA and can be used in either compression and/or shear.
Features and Benefits
• Simple and cost-effective vibration isolators
• Compression load: 20.68kg
• Maximum shear load: 7.36kg
• Compression load: 20.68kg
• Maximum shear load: 7.36kg
Applications
• Static generator engines
• Compressors
• Motors
• Compressors
• Motors
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 38mm |
Material | Stainless Steel |
Shore Hardness | 55 Shore A |
Compression Load | 20.68kg |
Foot Shape | Cylindrical |
Metalwork | Stainless Steel |