- RS Stock No.:
- 756-6768
- Mfr. Part No.:
- Fluke-923
- Manufacturer:
- Fluke
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 1 working days
Added
Price Each
HK$7,981.70
Units | Per unit |
1 + | HK$7,981.70 |
- RS Stock No.:
- 756-6768
- Mfr. Part No.:
- Fluke-923
- Manufacturer:
- Fluke
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Fluke F923 Hot-Wire Air Velocity Meter
The Fluke F923 is a hot-wire air velocity meter with a detachable display. Infrared communication is used when the display is attached to a detector, and wireless communication is used when the display is removed from the detector. The display can provide accurate readings up to 30 m from the detector, without sacrificing real-time data updates to the screen and accuracy. The hot-wire air velocity detector features a extendable detecting rod. The SAVE button on the detector can be used to save measurement data anytime, average value of measurements is also supported. Volumetirc air flow can be displayed directly if the duct size has been pre-entered into the unit.. A alarm threshold can be preset for the air velocity alarm, and a beep and vibration alert will be given when exceeding the threshold. For a higher accuracy, the ability to input current atmospheric pressure is supported.
With Detachable display and wireless communication, the display can be far away up to 30 m from the detector without sacrificing real-time readings, so that measurements are not limited by cables
Air velocity range: 0.2m/s-20m/s, resolution 0.01m/s
Faster response time, no waiting
Thin, long and adjustable detecting rod is very convenient for measuring air velocity in a duct or vent
Easy SAVE button (up to 99 data points can be stored), eliminating the hassle of handwriting records in the field
One-key calculation and storage of average flow rate
Presettable threshold for the air velocity alarm
Measure air velocity, flow and temperature, setting of atmospheric pressure is also supported.
Air velocity range: 0.2m/s-20m/s, resolution 0.01m/s
Faster response time, no waiting
Thin, long and adjustable detecting rod is very convenient for measuring air velocity in a duct or vent
Easy SAVE button (up to 99 data points can be stored), eliminating the hassle of handwriting records in the field
One-key calculation and storage of average flow rate
Presettable threshold for the air velocity alarm
Measure air velocity, flow and temperature, setting of atmospheric pressure is also supported.
Specifications
Attribute | Value |
---|---|
Model Number p | F923 |