Siemens QPA2080D Air Quality Monitor for CO2, Temperature, +50°C Max
- RS Stock No.:
- 639-123
- Mfr. Part No.:
- QPA2080D / S55720-S122
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
HK$7,491.30
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$7,491.30 |
*price indicative
- RS Stock No.:
- 639-123
- Mfr. Part No.:
- QPA2080D / S55720-S122
- Manufacturer:
- Siemens
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Temperature | +50°C | |
| Equipment Type | Air Quality Monitor | |
| Measurement Parameters | CO2, Temperature | |
| Model Number p | QPA2080D | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Temperature +50°C | ||
Equipment Type Air Quality Monitor | ||
Measurement Parameters CO2, Temperature | ||
Model Number p QPA2080D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Panasonic 1210 ELJPA Series Wire Wound Inductors
Panasonic ELJPA power inductors have a wire wound, resin moulded construction. ELJPA power inductors feature large current capability and low DCR.
Small size
High Q (quality) factor
Sharp frequency response
Suitable for flow or reflow soldering
Good for mounting
High Q (quality) factor
Sharp frequency response
Suitable for flow or reflow soldering
Good for mounting
Applications
PA Series wirewound chip inductors suitable for applications which require low resistance and medium to high current handling capability. Additionally the PA series has a small physical size and High Q (quality) factor for sharp frequency response. Suitable applications for the PA Series include:- Power supply circuits in mobile phones; televisions; VCR's
ELJPA chip inductors are suitable for use in power circuitry and recommended applications include general electronic equipment, wireless communication equipment and audiovisual equipment.
The Siemens Room Air Quality Sensor is a passive sensor designed to monitor CO₂ concentration and temperature, featuring a built-in display for real-time visibility. Its ideal for indoor environments where centralized systems handle ventilation, but occupants still benefit from local air quality feedback. This sensor supports smarter building design by combining passive monitoring with visual data access, helping maintain healthy indoor air quality.
IP30 protection
No recalibrations required
CE and UL compliant
RoHS compliant
No recalibrations required
CE and UL compliant
RoHS compliant
Related links
- Siemens QPA2080 Air Quality Monitor for CO2 +50°C Max
- Siemens QPM1164 Air Quality Monitor for CO2 +50°C Max
- Siemens QPM2150/MO Air Quality Monitor for CO2 +50°C Max
- Siemens QPM2160 Air Quality Monitor for CO2 +50°C Max
- Siemens QPM2160D Air Quality Monitor for CO2 +50°C Max
- Siemens QPA2060D Air Quality Monitor for CO2 +50°C Max
- Siemens QPM2152/MO Air Quality Monitor for CO2 Temperature 100%RH Max
- Siemens S55720-S454 Air Quality Sensor for CO2 +50°C Max
