MG Chemicals Silver Conductive Gel Syringe Super Glue for use with Cold-Soldering, Conductive Connections, EMI/RFI

Bulk discount available

Subtotal (1 unit)*

HK$978.00

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14HK$978.00
15 - 39HK$938.90
40 +HK$899.70

*price indicative

RS Stock No.:
238-4460
Mfr. Part No.:
8331D-14G
Manufacturer:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Trade Name

Silver Conductive

Type

Epoxy Adhesive

For Use With

Cold-Soldering, Conductive Connections, EMI/RFI shielding, Seam Fill

Product Form

Gel

Package Type

Syringe

Package Size

14.4 g

RoHS Status: Exempt

COO (Country of Origin):
CA
The MG Chemical is a electrically conductive silver epoxy allows for quick, cold-soldering repairs. It is considered a solder replacement epoxy for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics.

High electrical conductivity
Convenient 1 to 1 mix ratio
Working time 20 minutes
Cure time of 6 hours at room temperature or 10 minutes at 65 °C (149 °F)
Creates strong permanent electrical connections
Cures at room temperature

Related links